Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C3V9-QX | |
|---|---|
DigiKey Part Number  | 1727-BZX84W-C3V9-QXTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX84W-C3V9-QX  | 
Description  | DIODE ZENER 3.9V 275MW SOT323  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3.9 V 275 mW ±5.13% Surface Mount SOT-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5.13%  | |
Power - Max  | 275 mW  | |
Impedance (Max) (Zzt)  | 90 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOT-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.02873 | Fr.86.19 | 
| 6,000 | Fr.0.02552 | Fr.153.12 | 
| Unit Price without VAT: | Fr.0.02873 | 
|---|---|
| Unit Price with VAT: | Fr.0.03106 | 


