BZX38450-B10-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,559
Unit Price: Fr.0.66000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,790
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.04117
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX38450-B10-QX

DigiKey Part Number
1727-BZX38450-B10-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B10-QX
Description
DIODE ZENER 10V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04263Fr.127.89
6,000Fr.0.03811Fr.228.66
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04263
Unit Price with VAT:Fr.0.04608