BZX58550-C2V0-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.27000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C2V0-QX

DigiKey Part Number
1727-BZX58550-C2V0-QXTR-ND - Tape & Reel (TR)
1727-BZX58550-C2V0-QXCT-ND - Cut Tape (CT)
1727-BZX58550-C2V0-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C2V0-QX
Description
DIODE ZENER 2V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.17400Fr.1.74
50Fr.0.12440Fr.6.22
100Fr.0.10820Fr.10.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05869Fr.176.07
6,000Fr.0.05274Fr.316.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268