Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX79-C68,143 | |
|---|---|
DigiKey Part Number | BZX79-C68,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C68,143 |
Description | DIODE ZENER 68V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02386 | Fr.119.30 |
| 10,000 | Fr.0.02126 | Fr.212.60 |
| Unit Price without VAT: | Fr.0.02386 |
|---|---|
| Unit Price with VAT: | Fr.0.02579 |




