Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

BZX84-C75,235 | |
|---|---|
DigiKey Part Number | 1727-8512-2-ND - Tape & Reel (TR) 1727-8512-1-ND - Cut Tape (CT) 1727-8512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C75,235 |
Description | DIODE ZENER 75V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C75,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 50 | Fr.0.05240 | Fr.2.62 |
| 100 | Fr.0.04540 | Fr.4.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01898 | Fr.189.80 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |



