


| BZX84W-C39F | |
|---|---|
| DigiKey Part Number | 1727-8302-2-ND - Tape & Reel (TR) 1727-8302-1-ND - Cut Tape (CT) 1727-8302-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84W-C39F | 
| Description | DIODE ZENER 39V 275MW SOT323 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 39 V 275 mW ±5% Surface Mount SOT-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 275 mW | |
| Impedance (Max) (Zzt) | 130 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.08700 | Fr.0.87 | 
| 50 | Fr.0.06220 | Fr.3.11 | 
| 100 | Fr.0.05380 | Fr.5.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02280 | Fr.228.00 | 
| Unit Price without VAT: | Fr.0.14000 | 
|---|---|
| Unit Price with VAT: | Fr.0.15134 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland