Parametric Equivalent

BZX884-B36-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B36-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B36-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±2% Surface Mount DFN1006-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03937 | Fr.393.70 |
| 20,000 | Fr.0.03569 | Fr.713.80 |
| Unit Price without VAT: | Fr.0.03937 |
|---|---|
| Unit Price with VAT: | Fr.0.04256 |


