BZX884-C75,315 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 19,655
Unit Price: Fr.0.23000
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C75,315

DigiKey Part Number
1727-3004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884-C75,315
Description
DIODE ZENER 75V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 75 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03447Fr.344.70
20,000Fr.0.03117Fr.623.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03447
Unit Price with VAT:Fr.0.03726