
BZX8850S-B2V4-QYL | |
|---|---|
DigiKey Part Number  | 1727-BZX8850S-B2V4-QYLTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX8850S-B2V4-QYL  | 
Description  | DIODE ZENER 2.4V 365MW DFN1006BD  | 
Customer Reference  | |
Detailed Description  | Zener Diode 2.4 V 365 mW ±2% Surface Mount DFN1006BD-2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 365 mW  | |
Impedance (Max) (Zzt)  | 100 Ohms  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DFN1006BD-2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.04926 | Fr.492.60 | 
| 20,000 | Fr.0.04483 | Fr.896.60 | 
| Unit Price without VAT: | Fr.0.04926 | 
|---|---|
| Unit Price with VAT: | Fr.0.05325 | 

