
BZX8850S-C2V4-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C2V4-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C2V4-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C2V4-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C2V4-QYL |
Description | DIODE ZENER 2.4V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 50 | Fr.0.11460 | Fr.5.73 |
| 100 | Fr.0.09970 | Fr.9.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04474 | Fr.447.40 |
| 20,000 | Fr.0.04065 | Fr.813.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

