
GANB4R8-040CBAZ | |
|---|---|
DigiKey Part Number | 1727-GANB4R8-040CBAZTR-ND - Tape & Reel (TR) 1727-GANB4R8-040CBAZCT-ND - Cut Tape (CT) 1727-GANB4R8-040CBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANB4R8-040CBAZ |
Description | GANB4R8-040CBA/SOT8086/WLCSP22 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta) 13W (Ta) Surface Mount 22-WLCSP (2.1x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 5 V | |
Vgs (Max) | 40V | |
Input Capacitance (Ciss) (Max) @ Vds | 887 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 13W (Ta) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 22-WLCSP (2.1x2.1) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.90000 | Fr.2.90 |
| 10 | Fr.1.87800 | Fr.18.78 |
| 50 | Fr.1.43780 | Fr.71.89 |
| 100 | Fr.1.29570 | Fr.129.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.87976 | Fr.2,199.40 |
| 5,000 | Fr.0.84000 | Fr.4,200.00 |
| Unit Price without VAT: | Fr.2.90000 |
|---|---|
| Unit Price with VAT: | Fr.3.13490 |


