
HPZR-C26-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C26-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C26-QXCT-ND - Cut Tape (CT) 1727-HPZR-C26-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C26-QX |
Description | DIODE ZENER 26V 682MW SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 26 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 36.57 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.33800 | Fr.3.38 |
| 50 | Fr.0.24560 | Fr.12.28 |
| 100 | Fr.0.21540 | Fr.21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12309 | Fr.369.27 |
| 6,000 | Fr.0.11206 | Fr.672.36 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

