Direct
Direct

MMBZ33VALVL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VALVLTR-ND - Tape & Reel (TR) 1727-MMBZ33VALVLCT-ND - Cut Tape (CT) 1727-MMBZ33VALVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALVL |
Description | TVS DIODE 26VWM 46VC TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ33VALVL Models |
Category | Current - Peak Pulse (10/1000µs) 870mA |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 31.35V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ33VALT1G | onsemi | 73,710 | MMBZ33VALT1GOSCT-ND | Fr.0.19000 | Direct |
| SZMMBZ33VALT1G | onsemi | 79,000 | SZMMBZ33VALT1GOSCT-ND | Fr.0.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 100 | Fr.0.08010 | Fr.8.01 |
| 500 | Fr.0.05876 | Fr.29.38 |
| 1,000 | Fr.0.05185 | Fr.51.85 |
| 2,000 | Fr.0.04602 | Fr.92.04 |
| 5,000 | Fr.0.03969 | Fr.198.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03577 | Fr.357.70 |
| 20,000 | Fr.0.03247 | Fr.649.40 |
| 30,000 | Fr.0.03079 | Fr.923.70 |
| 50,000 | Fr.0.02890 | Fr.1,445.00 |
| 70,000 | Fr.0.02778 | Fr.1,944.60 |
| 100,000 | Fr.0.02669 | Fr.2,669.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |


