N74F74D,623 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 243
Unit Price: Fr.0.92000
Datasheet

Direct


Texas Instruments
In Stock: 2,188
Unit Price: Fr.0.53000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F74D,623

DigiKey Part Number
568-7704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N74F74D,623
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
125 MHz
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
16 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types