PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

PBHV9540X-QF

DigiKey Part Number
1727-PBHV9540X-QFTR-ND - Tape & Reel (TR)
1727-PBHV9540X-QFCT-ND - Cut Tape (CT)
1727-PBHV9540X-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9540X-QF
Description
TRANS PNP 400V 0.5A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 500 mA 65MHz 520 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 20mA, 5V
Power - Max
520 mW
Frequency - Transition
65MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.48700Fr.4.87
50Fr.0.35700Fr.17.85
100Fr.0.31460Fr.31.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.17886Fr.715.44
8,000Fr.0.16454Fr.1,316.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318