Similar

PBLS4003V,115 | |
|---|---|
DigiKey Part Number | 568-7240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS4003V,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PBLS4003V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 150 @ 100mA. 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 300MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |


