Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS4002D,115

DigiKey Part Number
1727-5696-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBLS4002D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 700mA 150MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 700mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V / 300 @ 100mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 310mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
150MHz
Power - Max
600mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.