
PBSS4240Y,115 | |
|---|---|
DigiKey Part Number | 1727-5749-2-ND - Tape & Reel (TR) 1727-5749-1-ND - Cut Tape (CT) 1727-5749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240Y,115 |
Description | TRANS NPN 40V 2A 6-TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 230MHz 430 mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240Y,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 430 mW | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28400 | Fr.2.84 |
| 50 | Fr.0.20520 | Fr.10.26 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

