
PDTA144WM,315 | |
|---|---|
DigiKey Part Number | 1727-3029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA144WM,315 |
Description | TRANS PREBIAS PNP 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144WM,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03709 | Fr.370.90 |
| 20,000 | Fr.0.03359 | Fr.671.80 |
| Unit Price without VAT: | Fr.0.03709 |
|---|---|
| Unit Price with VAT: | Fr.0.04009 |


