
| PDTC124EQB-QZ | |
|---|---|
| DigiKey Part Number | 1727-PDTC124EQB-QZTR-ND - Tape & Reel (TR) 1727-PDTC124EQB-QZCT-ND - Cut Tape (CT) 1727-PDTC124EQB-QZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PDTC124EQB-QZ | 
| Description | TRANS PREBIAS NPN 50V 0.1A 3DFN | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | NPN - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 22 kOhms | |
| Resistor - Emitter Base (R2) | 22 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
| Current - Collector Cutoff (Max) | 100nA | |
| Frequency - Transition | 230 MHz | |
| Power - Max | 340 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 3-XDFN Exposed Pad | |
| Supplier Device Package | DFN1110D-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.14500 | Fr.1.45 | 
| 50 | Fr.0.10360 | Fr.5.18 | 
| 100 | Fr.0.09000 | Fr.9.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04440 | Fr.222.00 | 
| 10,000 | Fr.0.03997 | Fr.399.70 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland