Parametric Equivalent

PDTC143ET-QVL | |
|---|---|
DigiKey Part Number | 1727-PDTC143ET-QVLTR-ND - Tape & Reel (TR) 1727-PDTC143ET-QVLCT-ND - Cut Tape (CT) 1727-PDTC143ET-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143ET-QVL |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143ET-QR | Nexperia USA Inc. | 0 | 1727-PDTC143ET-QRCT-ND | Fr.0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 100 | Fr.0.03900 | Fr.3.90 |
| 500 | Fr.0.02818 | Fr.14.09 |
| 1,000 | Fr.0.02466 | Fr.24.66 |
| 2,000 | Fr.0.02168 | Fr.43.36 |
| 5,000 | Fr.0.01844 | Fr.92.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01642 | Fr.164.20 |
| 20,000 | Fr.0.01473 | Fr.294.60 |
| 30,000 | Fr.0.01386 | Fr.415.80 |
| 50,000 | Fr.0.01289 | Fr.644.50 |
| 70,000 | Fr.0.01231 | Fr.861.70 |
| 100,000 | Fr.0.01175 | Fr.1,175.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |


