
PDTC144VMB,315 | |
---|---|
DigiKey Part Number | 1727-PDTC144VMB,315TR-ND - Tape & Reel (TR) 1727-PDTC144VMB,315CT-ND - Cut Tape (CT) 1727-PDTC144VMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144VMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.14200 | Fr.1.42 |
50 | Fr.0.10120 | Fr.5.06 |
100 | Fr.0.08780 | Fr.8.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03892 | Fr.389.20 |
20,000 | Fr.0.03527 | Fr.705.40 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |