


PDZ30B,115 | |
---|---|
DigiKey Part Number | 1727-2154-2-ND - Tape & Reel (TR) 1727-2154-1-ND - Cut Tape (CT) 1727-2154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ30B,115 |
Description | DIODE ZENER 30V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.09400 | Fr.0.94 |
50 | Fr.0.06740 | Fr.3.37 |
100 | Fr.0.05830 | Fr.5.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03033 | Fr.90.99 |
6,000 | Fr.0.02696 | Fr.161.76 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |