


| PESD4USB5UBTTS-QX | |
|---|---|
| DigiKey Part Number | 1727-PESD4USB5UBTTS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5UBTTS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5UBTTS-QXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PESD4USB5UBTTS-QX | 
| Description | TVS DIODE 5VWM 2.9VC DFN2510D10 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 4 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 5.5V | |
| Voltage - Clamping (Max) @ Ipp | 2.9V (Typ) | |
| Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | HDMI, USB | |
| Capacitance @ Frequency | 0.4pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 10-WFDFN | |
| Supplier Device Package | 
| Cut Tape (CT) & Digi-Reel®: | 8000 | 
| Tape & Reel (TR): | 8000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 | 
| 10 | Fr.0.37500 | Fr.3.75 | 
| 50 | Fr.0.27320 | Fr.13.66 | 
| 100 | Fr.0.23990 | Fr.23.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.13303 | Fr.532.12 | 
| 8,000 | Fr.0.12174 | Fr.973.92 | 
| Unit Price without VAT: | Fr.0.61000 | 
|---|---|
| Unit Price with VAT: | Fr.0.65941 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland