PHB20NQ20T,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,693
Unit Price: Fr.1.74000
Datasheet

Similar


onsemi
In Stock: 1,244
Unit Price: Fr.1.39000
Datasheet

Similar


onsemi
In Stock: 1,354
Unit Price: Fr.2.34000
Datasheet

Similar


Infineon Technologies
In Stock: 7,992
Unit Price: Fr.1.32000
Datasheet

Similar


Infineon Technologies
In Stock: 181
Unit Price: Fr.1.74000
Datasheet

Similar


STMicroelectronics
In Stock: 720
Unit Price: Fr.1.44000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB20NQ20T,118

DigiKey Part Number
1727-7201-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHB20NQ20T,118
Description
MOSFET N-CH 200V 20A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 20A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes