PHK18NQ03LT,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 95,207
Unit Price: Fr.0.84000

Similar


Infineon Technologies
In Stock: 1,253
Unit Price: Fr.1.59000
Datasheet

Similar


onsemi
In Stock: 6,178
Unit Price: Fr.0.90000
Datasheet

Similar


onsemi
In Stock: 6,403
Unit Price: Fr.0.78000
Datasheet

Similar


onsemi
In Stock: 7,020
Unit Price: Fr.0.77000
Datasheet

Similar


onsemi
In Stock: 6,904
Unit Price: Fr.0.63000
Datasheet

Similar


onsemi
In Stock: 18,742
Unit Price: Fr.0.98000
Datasheet

Similar


onsemi
In Stock: 633
Unit Price: Fr.0.42000
Datasheet

Similar


onsemi
In Stock: 3,781
Unit Price: Fr.0.77000
Datasheet

Similar


Infineon Technologies
In Stock: 5
Unit Price: Fr.1.28000
Datasheet

Similar


Infineon Technologies
In Stock: 764
Unit Price: Fr.0.72000
Datasheet

Similar


Infineon Technologies
In Stock: 15,222
Unit Price: Fr.1.74000
Datasheet

Similar


Infineon Technologies
In Stock: 12,996
Unit Price: Fr.0.67000
Datasheet

Similar


Infineon Technologies
In Stock: 19,050
Unit Price: Fr.0.54000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHK18NQ03LT,518

DigiKey Part Number
PHK18NQ03LT,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHK18NQ03LT,518
Description
MOSFET N-CH 30V 20.3A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 20.3A (Tc) 6.25W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes