
PLVA653A,215 | |
|---|---|
DigiKey Part Number | 1727-5168-2-ND - Tape & Reel (TR) 1727-5168-1-ND - Cut Tape (CT) 1727-5168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA653A,215 |
Description | DIODE ZENER 5.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.3 V 250 mW ±4% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA653A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 4.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21600 | Fr.2.16 |
| 50 | Fr.0.15500 | Fr.7.75 |
| 100 | Fr.0.13530 | Fr.13.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07344 | Fr.220.32 |
| 6,000 | Fr.0.06626 | Fr.397.56 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |







