
BAS70-05-QR | |
---|---|
DigiKey Part Number | 1727-BAS70-05-QRTR-ND - Tape & Reel (TR) 1727-BAS70-05-QRCT-ND - Cut Tape (CT) 1727-BAS70-05-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05-QR |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11400 | Fr.1.14 |
50 | Fr.0.08140 | Fr.4.07 |
100 | Fr.0.07070 | Fr.7.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03727 | Fr.111.81 |
6,000 | Fr.0.03325 | Fr.199.50 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |