


PMEG100V060ELPDAZ | |
---|---|
DigiKey Part Number | 1727-7640-2-ND - Tape & Reel (TR) 1727-7640-1-ND - Cut Tape (CT) 1727-7640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V060ELPDAZ |
Description | DIODE SCHOTTKY 100V 6A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 450 nA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.97000 | Fr.0.97 |
10 | Fr.0.60500 | Fr.6.05 |
50 | Fr.0.44520 | Fr.22.26 |
100 | Fr.0.39380 | Fr.39.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.18496 | Fr.924.80 |
10,000 | Fr.0.17074 | Fr.1,707.40 |
Unit Price without VAT: | Fr.0.97000 |
---|---|
Unit Price with VAT: | Fr.1.04857 |