


PCMF1HDMI2BA-CZ | |
|---|---|
DigiKey Part Number | 1727-PCMF1HDMI2BA-CZTR-ND - Tape & Reel (TR) 1727-PCMF1HDMI2BA-CZCT-ND - Cut Tape (CT) 1727-PCMF1HDMI2BA-CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF1HDMI2BA-CZ |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 2.2Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 2.2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.025" (0.64mm) | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.31800 | Fr.3.18 |
| 50 | Fr.0.26260 | Fr.13.13 |
| 100 | Fr.0.24560 | Fr.24.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | Fr.0.19367 | Fr.871.51 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

