Parametric Equivalent
Direct
Similar

PMEG2020EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EJ-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2020EJ-QX |
Description | DIODE SCHOTTKY 20V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10792 | Fr.323.76 |
| 6,000 | Fr.0.09803 | Fr.588.18 |
| Unit Price without VAT: | Fr.0.10792 |
|---|---|
| Unit Price with VAT: | Fr.0.11666 |



