
PMEG3005EJF | |
|---|---|
DigiKey Part Number | 1727-PMEG3005EJFTR-ND - Tape & Reel (TR) 1727-PMEG3005EJFCT-ND - Cut Tape (CT) 1727-PMEG3005EJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EJF |
Description | DIODE SCHOTTKY 30V 500MA SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22600 | Fr.2.26 |
| 50 | Fr.0.16320 | Fr.8.16 |
| 100 | Fr.0.14250 | Fr.14.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05413 | Fr.541.30 |
| 20,000 | Fr.0.04935 | Fr.987.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |


