PMEG4005EPK-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 123,020
Unit Price: Fr.0.64000
Datasheet
PMEG4015EPK,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4005EPK-QYL

DigiKey Part Number
1727-PMEG4005EPK-QYLTR-ND - Tape & Reel (TR)
1727-PMEG4005EPK-QYLCT-ND - Cut Tape (CT)
1727-PMEG4005EPK-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005EPK-QYL
Description
DIODE SCHOTT 40V 500MA DFN1608D2
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount DFN1608D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
30pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608D-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.22600Fr.2.26
50Fr.0.16320Fr.8.16
100Fr.0.14250Fr.14.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.06163Fr.493.04
16,000Fr.0.05615Fr.898.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997