
PMEG3030CER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3030CER-QXTR-ND - Tape & Reel (TR) 1727-PMEG3030CER-QXCT-ND - Cut Tape (CT) 1727-PMEG3030CER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030CER-QX |
Description | DIODE SCHOTTKY 30V 3A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 145pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26500 | Fr.2.65 |
| 50 | Fr.0.19100 | Fr.9.55 |
| 100 | Fr.0.16700 | Fr.16.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09354 | Fr.280.62 |
| 6,000 | Fr.0.08475 | Fr.508.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

