PESD4USB5UBTTS-QJ is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 3,985
Unit Price: Fr.0.61000
Datasheet
10-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WFDFN
10-WFDFN

PESD4USB5UBTTS-QJ

DigiKey Part Number
1727-PESD4USB5UBTTS-QJTR-ND - Tape & Reel (TR)
1727-PESD4USB5UBTTS-QJCT-ND - Cut Tape (CT)
1727-PESD4USB5UBTTS-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB5UBTTS-QJ
Description
TVS DIODE 5VWM 2.9VC DFN2510D10
Customer Reference
Detailed Description
2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
2.9V (Typ)
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.28200Fr.2.82
100Fr.0.16940Fr.16.94
500Fr.0.15680Fr.78.40
1,000Fr.0.10662Fr.106.62
2,000Fr.0.09816Fr.196.32
5,000Fr.0.09408Fr.470.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.08467Fr.846.70
30,000Fr.0.08342Fr.2,502.60
50,000Fr.0.08000Fr.4,000.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916