
PMN120ENEAX | |
|---|---|
DigiKey Part Number | 1727-8660-2-ND - Tape & Reel (TR) 1727-8660-1-ND - Cut Tape (CT) 1727-8660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN120ENEAX |
Description | MOSFET N-CH 60V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 670mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN120ENEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 123mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 670mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 50 | Fr.0.22440 | Fr.11.22 |
| 100 | Fr.0.19670 | Fr.19.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10748 | Fr.322.44 |
| 6,000 | Fr.0.09762 | Fr.585.72 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

