


PTVS3V3P1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1415-2-ND - Tape & Reel (TR) 1727-1415-1-ND - Cut Tape (CT) 1727-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3P1UTP,115 |
Description | TVS DIODE 3.3VWM 8V SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS3V3P1UTP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 100 | Fr.0.21330 | Fr.21.33 |
| 500 | Fr.0.16178 | Fr.80.89 |
| 1,000 | Fr.0.14516 | Fr.145.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12403 | Fr.372.09 |
| 6,000 | Fr.0.11339 | Fr.680.34 |
| 9,000 | Fr.0.10796 | Fr.971.64 |
| 15,000 | Fr.0.10186 | Fr.1,527.90 |
| 21,000 | Fr.0.09825 | Fr.2,063.25 |
| 30,000 | Fr.0.09474 | Fr.2,842.20 |
| 75,000 | Fr.0.09200 | Fr.6,900.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |








