BC857C-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,155
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.01303
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,530
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,994
Unit Price: Fr.0.18000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.09000
Datasheet

Direct


onsemi
In Stock: 3,000
Unit Price: Fr.0.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,331
Unit Price: Fr.0.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,640
Unit Price: Fr.0.13000
Datasheet

Similar


onsemi
In Stock: 143
Unit Price: Fr.0.10000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,725
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 8,605
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 5,505
Unit Price: Fr.0.11000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C-QR

DigiKey Part Number
1727-BC857C-QRTR-ND - Tape & Reel (TR)
1727-BC857C-QRCT-ND - Cut Tape (CT)
1727-BC857C-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C-QR
Description
TRANS PNP 45V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):6000
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06900Fr.0.69
50Fr.0.04880Fr.2.44
100Fr.0.04220Fr.4.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02162Fr.64.86
6,000Fr.0.01913Fr.114.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891