Similar

PZU12B2L,315 | |
|---|---|
DigiKey Part Number | 1727-7593-2-ND - Tape & Reel (TR) 1727-7593-1-ND - Cut Tape (CT) 1727-7593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12B2L,315 |
Description | DIODE ZENER 12V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 50 | Fr.0.11480 | Fr.5.74 |
| 100 | Fr.0.10000 | Fr.10.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04489 | Fr.448.90 |
| 20,000 | Fr.0.04078 | Fr.815.60 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |



