


PZU3.9B1A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU3.9B1A-QXTR-ND - Tape & Reel (TR) 1727-PZU3.9B1A-QXCT-ND - Cut Tape (CT) 1727-PZU3.9B1A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.9B1A-QX |
Description | DIODE ZENER 3.84V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.84 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 50 | Fr.0.10600 | Fr.5.30 |
| 100 | Fr.0.09210 | Fr.9.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03584 | Fr.107.52 |
| 6,000 | Fr.0.03207 | Fr.192.42 |
| 9,000 | Fr.0.03014 | Fr.271.26 |
| 15,000 | Fr.0.02797 | Fr.419.55 |
| 21,000 | Fr.0.02669 | Fr.560.49 |
| 30,000 | Fr.0.02544 | Fr.763.20 |
| 75,000 | Fr.0.02270 | Fr.1,702.50 |
| 150,000 | Fr.0.02100 | Fr.3,150.00 |
| 300,000 | Fr.0.01958 | Fr.5,874.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

