
SZMM5Z12VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z12VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z12VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z12VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z12VT5GF |
Description | DIODE ZENER 12V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z12VT5GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 50 | Fr.0.10980 | Fr.5.49 |
| 100 | Fr.0.09540 | Fr.9.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04267 | Fr.426.70 |
| 20,000 | Fr.0.03873 | Fr.774.60 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

