783692-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782622-06

DigiKey Part Number
2770-782622-06-ND
Manufacturer
Manufacturer Product Number
782622-06
Description
PXIE-5162 PXI OSCILLOSCOPE, 1.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.5 GHz Bench Oscilloscopes Interface Display Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
1.5 GHz
Channels
-
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
5G
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.46,262.74000Fr.46,262.74
Manufacturers Standard Package
Unit Price without VAT:Fr.46,262.74000
Unit Price with VAT:Fr.50,010.02194