PXIe-PPS5101_main
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXIe-PPS5101_main
PXIe-PPS5101_2
Thunderbolt_cable

867118-02

DigiKey Part Number
2770-867118-02-ND
Manufacturer
Manufacturer Product Number
867118-02
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0 ~ 10VDC Output Bench (AC to DC) Power Supply 0 ~ 6A Output Features Expandable, EU Power Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
100 ~ 240VAC
Number of Outputs
2
Voltage - Output
0 ~ 10VDC
Current - Output
0 ~ 6A
Display Type
-
Number of Characters
-
Size / Dimension
10.120" L x 8.430" W x 6.970" H (257.10mm x 214.20mm x 177.10mm)
Features
Expandable, EU Power Cord
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.1% + 15mV; 0.15% + 20mA
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
50mV p-p
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.6,997.62000Fr.6,997.62
Manufacturers Standard Package
Unit Price without VAT:Fr.6,997.62000
Unit Price with VAT:Fr.7,564.42722