GXC1H121MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1H151MCW1GS

DigiKey Part Number
GXC1H151MCW1GTR-ND - Tape & Reel (TR)
493-GXC1H151MCW1GSCT-ND - Cut Tape (CT)
493-GXC1H151MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1H151MCW1GS
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.94000Fr.1.94
10Fr.1.28200Fr.12.82
50Fr.1.00840Fr.50.42
100Fr.0.92240Fr.92.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.0.70868Fr.283.47
800Fr.0.66325Fr.530.60
1,200Fr.0.64033Fr.768.40
2,000Fr.0.61479Fr.1,229.58
2,800Fr.0.59978Fr.1,679.38
4,000Fr.0.58528Fr.2,341.12
4,800Fr.0.57838Fr.2,776.22
9,600Fr.0.55924Fr.5,368.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.94000
Unit Price with VAT:Fr.2.09714