
GYA1C151MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1C151MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1C151MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1C151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.49500 | Fr.4.95 |
| 50 | Fr.0.38580 | Fr.19.29 |
| 100 | Fr.0.35190 | Fr.35.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.27958 | Fr.251.62 |
| 1,800 | Fr.0.26461 | Fr.476.30 |
| 2,700 | Fr.0.25711 | Fr.694.20 |
| 4,500 | Fr.0.24879 | Fr.1,119.56 |
| 6,300 | Fr.0.24393 | Fr.1,536.76 |
| 9,000 | Fr.0.23926 | Fr.2,153.34 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

