
GYC1K470MCW1GS | |
|---|---|
DigiKey Part Number | GYC1K470MCW1GTR-ND - Tape & Reel (TR) GYC1K470MCW1GCT-ND - Cut Tape (CT) GYC1K470MCW1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1K470MCW1GS |
Description | 80V 47F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.0.98400 | Fr.9.84 |
| 50 | Fr.0.76600 | Fr.38.30 |
| 100 | Fr.0.69720 | Fr.69.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.57866 | Fr.289.33 |
| 1,000 | Fr.0.54134 | Fr.541.34 |
| 1,500 | Fr.0.52252 | Fr.783.78 |
| 2,500 | Fr.0.50153 | Fr.1,253.83 |
| 3,500 | Fr.0.48920 | Fr.1,712.20 |
| 5,000 | Fr.0.47729 | Fr.2,386.45 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |

