
GYC1V221MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1V221TR-ND - Tape & Reel (TR) 493-GYC1V221CT-ND - Cut Tape (CT) 493-GYC1V221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.31000 | Fr.1.31 |
| 10 | Fr.0.85000 | Fr.8.50 |
| 50 | Fr.0.65760 | Fr.32.88 |
| 100 | Fr.0.59690 | Fr.59.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.47154 | Fr.235.77 |
| 1,000 | Fr.0.43972 | Fr.439.72 |
| 1,500 | Fr.0.42366 | Fr.635.49 |
| 2,500 | Fr.0.40576 | Fr.1,014.40 |
| 3,500 | Fr.0.39524 | Fr.1,383.34 |
| 5,000 | Fr.0.38508 | Fr.1,925.40 |
| Unit Price without VAT: | Fr.1.31000 |
|---|---|
| Unit Price with VAT: | Fr.1.41611 |

