
GYG1V471MCW1GS | |
|---|---|
DigiKey Part Number | GYG1V471MCW1GTR-ND - Tape & Reel (TR) 493-GYG1V471MCW1GSCT-ND - Cut Tape (CT) 493-GYG1V471MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYG1V471MCW1GS |
Description | 35V 470F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.83000 | Fr.1.83 |
| 10 | Fr.1.20900 | Fr.12.09 |
| 50 | Fr.0.94860 | Fr.47.43 |
| 100 | Fr.0.86660 | Fr.86.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.72546 | Fr.362.73 |
| 1,000 | Fr.0.68102 | Fr.681.02 |
| 1,500 | Fr.0.65860 | Fr.987.90 |
| 2,500 | Fr.0.63362 | Fr.1,584.05 |
| 3,500 | Fr.0.61893 | Fr.2,166.26 |
| 5,000 | Fr.0.60476 | Fr.3,023.80 |
| Unit Price without VAT: | Fr.1.83000 |
|---|---|
| Unit Price with VAT: | Fr.1.97823 |

