



LGU2A122MELB | |
|---|---|
DigiKey Part Number | 493-8473-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A122MELB |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A122MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9665 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.93000 | Fr.3.93 |
| 10 | Fr.2.69800 | Fr.26.98 |
| 50 | Fr.2.18900 | Fr.109.45 |
| 200 | Fr.1.89530 | Fr.379.06 |
| 600 | Fr.1.72883 | Fr.1,037.30 |
| 1,000 | Fr.1.66661 | Fr.1,666.61 |
| 2,600 | Fr.1.57674 | Fr.4,099.52 |
| Unit Price without VAT: | Fr.3.93000 |
|---|---|
| Unit Price with VAT: | Fr.4.24833 |

