LGX Series 42mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGX Series 42mm

LGX2D821MELA40

DigiKey Part Number
493-7872-ND
Manufacturer
Manufacturer Product Number
LGX2D821MELA40
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2D821MELA40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.09 A @ 120 Hz
Ripple Current @ High Frequency
3.135 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.25000Fr.5.25
10Fr.3.66700Fr.36.67
50Fr.3.01300Fr.150.65
250Fr.2.58696Fr.646.74
500Fr.2.45300Fr.1,226.50
1,000Fr.2.34178Fr.2,341.78
2,500Fr.2.28015Fr.5,700.38
Manufacturers Standard Package
Unit Price without VAT:Fr.5.25000
Unit Price with VAT:Fr.5.67525